Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251070
Order Code1961659
Product RangeWE-CST Series
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.030 |
10+ | €3.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251070
Order Code1961659
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:70
Inductance980µH
DC Resistance2.2ohm
Primary Current10A
ET Constant35Vµs
Frequency Range1MHz
DC Resistance Secondary2.2ohm
DC Resistance Primary750ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:70
DC Resistance
2.2ohm
ET Constant
35Vµs
DC Resistance Secondary
2.2ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Inductance
980µH
Primary Current
10A
Frequency Range
1MHz
DC Resistance Primary
750ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability