Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251100
Order Code1961660
Product RangeWE-CST Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
10+ | €4.190 |
50+ | €3.760 |
200+ | €3.580 |
400+ | €3.260 |
750+ | €3.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251100
Order Code1961660
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:100
Inductance2mH
DC Resistance5.5ohm
Primary Current10A
ET Constant50Vµs
Frequency Range1MHz
DC Resistance Secondary5.5ohm
DC Resistance Primary750ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 749251100 is a 10A SMT Current Sensing Transformer with 2mH inductance and supports 50kHz to 1MHz frequency. This transformer is used in detecting AC current and switch mode power supply.
- 15 to +105°C Operating temperature
Applications
Power Management
Technical Specifications
Turns Ratio
1:100
DC Resistance
5.5ohm
ET Constant
50Vµs
DC Resistance Secondary
5.5ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Inductance
2mH
Primary Current
10A
Frequency Range
1MHz
DC Resistance Primary
750ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability