Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251125
Order Code1961661
Product RangeWE-CST Series
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.500 |
| 10+ | €4.780 |
| 50+ | €4.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251125
Order Code1961661
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:125
Inductance3mH
DC Resistance6.5ohm
Primary Current10A
ET Constant68Vµs
Frequency Range1MHz
DC Resistance Secondary6.5ohm
DC Resistance Primary750ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 749251125 is a WE-CST Current Sense Transformer for use with AC current detection and switch mode power supply.
- 5.33mm Maximum height
- -15 to 105°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Turns Ratio
1:125
DC Resistance
6.5ohm
ET Constant
68Vµs
DC Resistance Secondary
6.5ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Inductance
3mH
Primary Current
10A
Frequency Range
1MHz
DC Resistance Primary
750ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042