Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749252150
Order Code3584457
Product RangeWE-CST Series
75 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €3.180 |
| 50+ | €2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€15.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749252150
Order Code3584457
Product RangeWE-CST Series
Turns Ratio1:150
Inductance1.8mH
Primary Current7A
ET Constant67.5Vµs
Frequency Range1MHz
DC Resistance Secondary21ohm
DC Resistance Primary3000µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeWE-CST Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:150
Primary Current
7A
Frequency Range
1MHz
DC Resistance Primary
3000µohm
Transformer Terminals
J-Bend
SVHC
No SVHC (21-Jan-2025)
Inductance
1.8mH
ET Constant
67.5Vµs
DC Resistance Secondary
21ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability