Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749302010
Order Code3428249
Product RangeWE-STST
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749302010
Order Code3428249
Product RangeWE-STST
Technical Datasheet
Compatible With-
No. of Ports1 Port
Turns Ratio1:4.5:4.5:1
Inductance300µH
Isolation Voltage400V
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeWE-STST
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Compatible With
-
Turns Ratio
1:4.5:4.5:1
Isolation Voltage
400V
Operating Temperature Min
-40°C
Product Range
WE-STST
No. of Ports
1 Port
Inductance
300µH
Transformer Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304
Product traceability