Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74941502
Order Code4413280
Product RangeWE-PLC Series
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.310 |
5+ | €2.900 |
10+ | €2.400 |
20+ | €2.350 |
50+ | €2.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74941502
Order Code4413280
Product RangeWE-PLC Series
Technical Datasheet
PCB Transformer Type-
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range500kHz to 30MHz
Winding TypeDual Primary, Single Secondary
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product RangeWE-PLC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
-
Secondary Voltages
-
Frequency Range
500kHz to 30MHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Single Secondary
Isolation Voltage
-
Product Range
WE-PLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145
Product traceability