Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311564
Order Code1895744
Product RangeWE-FB Series
Technical Datasheet
134 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.120 |
| 5+ | €8.260 |
| 10+ | €7.740 |
| 25+ | €7.580 |
| 50+ | €7.410 |
| 200+ | €6.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311564
Order Code1895744
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range100kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages10V to 40V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 750311564 is a Flyback Transformer for LT3573/LT3574/LT3575/LT3748. This transformer is used in isolated power design, sensor interfaces, isolated telecom converters and power over Ethernet applications.
- Easy design in solution
- Less external components needed
- Small board space
- No optocoupler needed
- Long term reliability voltage control
- No aging
- Same external parts for different output voltages
Applications
Communications & Networking, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
WE-FB Series
Current Rating
3A
Power Rating
-
Primary Voltages
10V to 40V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability