Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.480 |
5+ | €3.320 |
10+ | €3.150 |
20+ | €3.040 |
50+ | €2.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311681
Order Code3584463
Product RangeWE-FB Series
Turns Ratio10:1
Inductance100µH
DC Resistance0.22ohm
ET Constant-
Isolation Voltage1.5kV
Product RangeWE-FB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
10:1
DC Resistance
0.22ohm
Isolation Voltage
1.5kV
SVHC
No SVHC (21-Jan-2025)
Inductance
100µH
ET Constant
-
Product Range
WE-FB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006212
Product traceability