Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750317894
Order Code3650440
Product RangeWE-AGDT Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.510 |
| 10+ | €4.830 |
| 25+ | €4.630 |
| 50+ | €4.420 |
| 100+ | €4.390 |
| 250+ | €4.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750317894
Order Code3650440
Product RangeWE-AGDT Series
Technical Datasheet
Turns Ratio2.25:3.5:1
Inductance18µH
DC Resistance0.085ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeWE-AGDT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
2.25:3.5:1
DC Resistance
0.085ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (21-Jan-2025)
Inductance
18µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
WE-AGDT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability