Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750318114
Order Code3650441
Product RangeWE-AGDT Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.860 |
| 10+ | €7.560 |
| 25+ | €6.960 |
| 50+ | €6.450 |
| 100+ | €6.010 |
| 250+ | €5.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750318114
Order Code3650441
Product RangeWE-AGDT Series
Technical Datasheet
Turns Ratio1:2
Inductance6µH
DC Resistance0.06ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeWE-AGDT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:2
DC Resistance
0.06ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (21-Jan-2025)
Inductance
6µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
WE-AGDT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00216
Product traceability