Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750318208
Order Code3650444
Product RangeWE-AGDT Series
Technical Datasheet
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.370 |
10+ | €6.970 |
25+ | €6.960 |
50+ | €6.450 |
100+ | €5.920 |
250+ | €5.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750318208
Order Code3650444
Product RangeWE-AGDT Series
Technical Datasheet
Turns Ratio3.5:3.5:1
Inductance27µH
DC Resistance0.155ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeWE-AGDT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
3.5:3.5:1
DC Resistance
0.155ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (21-Jan-2025)
Inductance
27µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
WE-AGDT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002096
Product traceability