Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750342779
Order Code2907239
Product RangeMID-IBMAX Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.170 |
10+ | €5.180 |
25+ | €4.850 |
50+ | €4.560 |
100+ | €4.300 |
300+ | €3.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750342779
Order Code2907239
Product RangeMID-IBMAX Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating100mA
Frequency Range200kHz
Power Rating-
Isolation Voltage-
Primary Voltages17V to 36V
Secondary Voltages7V
Transformer MountingSurface Mount
Product RangeMID-IBMAX Series
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
200kHz
Isolation Voltage
-
Secondary Voltages
7V
Product Range
MID-IBMAX Series
Current Rating
100mA
Power Rating
-
Primary Voltages
17V to 36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
Product traceability