Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750871110
Order Code1849048
Product RangeMID-OLSTM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.050 |
5+ | €6.580 |
10+ | €6.110 |
50+ | €5.690 |
100+ | €5.430 |
250+ | €5.320 |
Price for:Each
Minimum: 1
Multiple: 1
€7.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750871110
Order Code1849048
Product RangeMID-OLSTM Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2.5A
Frequency Range-
Power Rating12.5W
Isolation Voltage4kV
Primary Voltages120V to 385V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeMID-OLSTM Series
Product Overview
The 750871110 is a MID-UNIT STM Offline Transformer for use with offline-switch mode power supplies, especially designed for several ICs from STMicroelectronics.
- 4800VAC Isolation voltage
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
4kV
Secondary Voltages
5V
Product Range
MID-OLSTM Series
Current Rating
2.5A
Power Rating
12.5W
Primary Voltages
120V to 385V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013057