Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301304
Order Code2431621
Product RangeWE-GDTI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.480 |
10+ | €6.960 |
50+ | €6.290 |
100+ | €6.280 |
200+ | €6.270 |
350+ | €6.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301304
Order Code2431621
Product RangeWE-GDTI Series
Technical Datasheet
Turns Ratio2.5:1:1
Inductance1.08mH
DC Resistance1.3ohm
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-GDTI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
2.5:1:1
DC Resistance
1.3ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance
1.08mH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-GDTI Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.87
Product traceability