Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102207
Order Code2467267
Product RangeWE-WPCC Series
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.070 |
| 5+ | €9.910 |
| 10+ | €9.750 |
| 20+ | €9.390 |
| 40+ | €9.030 |
| 56+ | €8.420 |
Price for:Each
Minimum: 1
Multiple: 1
€10.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102207
Order Code2467267
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance8µH
Inductance Tolerance± 10%
DC Resistance Max0.08ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency16MHz
Quality Factor30@125kHz
AC Current Rating-
Product Length40mm
Product Width40mm
Product Height1.2mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
WE-WPCC wireless power charging receiver coil has high quality coil with litz wire and ferrite fortification in the centre.
- High reliable construction
- Qi standard compliant
- Dimension is 40mm x 40mm x 1.2mm
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
30@125kHz
Product Length
40mm
Product Height
1.2mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
8µH
DC Resistance Max
0.08ohm
No. of Layers
1 Layer
Self Resonant Frequency
16MHz
AC Current Rating
-
Product Width
40mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability