Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102212
Order Code2965269
Product RangeWE-WPCC Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.430 |
10+ | €6.840 |
20+ | €6.700 |
Price for:Each
Minimum: 1
Multiple: 1
€7.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102212
Order Code2965269
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance5.4µH
Inductance Tolerance± 10%
Inductance Tolerance± 10%
DC Resistance Max0.24ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency25MHz
Quality Factor18@125kHz
AC Current Rating-
Product Length29mm
Product Width29mm
Product Height0.64mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
DC Resistance Max
0.24ohm
No. of Layers
1 Layer
Self Resonant Frequency
25MHz
AC Current Rating
-
Product Width
29mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Inductance
5.4µH
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
18@125kHz
Product Length
29mm
Product Height
0.64mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008656
Product traceability