Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103203
Order Code2400023
Product RangeWE-WPCC Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.120 |
3+ | €6.680 |
5+ | €6.180 |
10+ | €5.840 |
20+ | €5.700 |
50+ | €5.550 |
Price for:Each
Minimum: 1
Multiple: 1
€7.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103203
Order Code2400023
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance12µH
Inductance Tolerance± 10%
DC Resistance Max0.36ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)3A
Self Resonant Frequency11MHz
Quality Factor21@125kHz
AC Current Rating-
Product Length32mm
Product Width48mm
Product Height0.866mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
3A
Quality Factor
21@125kHz
Product Length
32mm
Product Height
0.866mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
12µH
DC Resistance Max
0.36ohm
No. of Layers
1 Layer
Self Resonant Frequency
11MHz
AC Current Rating
-
Product Width
48mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00533
Product traceability