Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308104120
Order Code2543229
Product RangeWE-WPCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.310 |
3+ | €25.890 |
5+ | €25.480 |
10+ | €25.060 |
20+ | €24.140 |
50+ | €23.210 |
Price for:Each
Minimum: 1
Multiple: 1
€26.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308104120
Order Code2543229
Product RangeWE-WPCC Series
Technical Datasheet
Inductance1 x 6.4µH, 2 x 6.9µH
Inductance Tolerance± 10%
Inductance6.9µH
No. of Coils3 Coils
Product RangeWE-WPCC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1 x 6.4µH, 2 x 6.9µH
Inductance
6.9µH
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
3 Coils
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04074
Product traceability