Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308105
Order Code2291718
Product RangeWE-WPCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.420 |
| 10+ | €12.620 |
| 20+ | €11.980 |
Price for:Each
Minimum: 1
Multiple: 1
€14.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308105
Order Code2291718
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance6.3µH
Inductance Tolerance± 10%
DC Resistance Max0.024ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)16A
Self Resonant Frequency20MHz
Quality Factor55@125kHz
AC Current Rating-
Product Length53.3mm
Product Width53.3mm
Product Height6mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
16A
Quality Factor
55@125kHz
Product Length
53.3mm
Product Height
6mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
6.3µH
DC Resistance Max
0.024ohm
No. of Layers
1 Layer
Self Resonant Frequency
20MHz
AC Current Rating
-
Product Width
53.3mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617
Product traceability