Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.950 |
| 10+ | €12.200 |
| 20+ | €11.580 |
Product Information
Product Overview
The 760308111 is a wireless power charging Transmitter Coil with pot core results in limiting the stray field in the design. This WE-WPCC coil features high permeability shielding coil, with a large number of mating cycles to avoid connector damages and cancels charging flux to be not coupled into sensitive components or batteries. It is applicable for up to 20W (up to 200W outside the standards) and supports 20MHz typical self-resonant frequency. This coil can be applicable in explosion sensitive area where the use of a physical connection is hazardous. It is recommended that the temperature of the transmitter coil does not exceed 105°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
- Qi Standard compliant
- Litz wire used
- Highest Q-value available on market
- High reliable construction
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Industrial, Wireless
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
WE-WPCC Series
± 10%
1 Coil
16A
80@125kHz
53.3mm
6mm
-20°C
No SVHC (21-Jan-2025)
6.3µH
0.024ohm
2 Layers
20MHz
-
53.3mm
Board Mount
105°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate