Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054033
Order Code4036707
Product RangeWE-LQSA Series
Technical Datasheet
1.205 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
50+ | €0.900 |
100+ | €0.818 |
250+ | €0.753 |
500+ | €0.724 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054033
Order Code4036707
Product RangeWE-LQSA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.06A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.3A
Product RangeWE-LQSA Series
Inductor Case / Package-
Power Inductor Case5mm x 5mm x 4mm
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
Power Inductor Case
5mm x 5mm x 4mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.06A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
DC Resistance Max
0.029ohm
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000466
Product traceability