Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404064330
Order Code4036726
Product RangeWE-LQSA Series
Technical Datasheet
1.239 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
50+ | €0.998 |
100+ | €0.912 |
250+ | €0.806 |
500+ | €0.751 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404064330
Order Code4036726
Product RangeWE-LQSA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeWE-LQSA Series
Inductor Case / Package-
Power Inductor Case6mm x 6mm x 4.6mm
DC Resistance Max0.168ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
Power Inductor Case
6mm x 6mm x 4.6mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2A
Inductor Case / Package
-
DC Resistance Max
0.168ohm
Product Length
6mm
Product Height
4.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000785
Product traceability