Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784713
Order Code3364844
Product RangeWE-RCIT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €210.030 |
| 5+ | €181.060 |
| 10+ | €168.700 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€210.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784713
Order Code3364844
Product RangeWE-RCIT Series
Technical Datasheet
Inductor Kit TypeRod Core Inductors Design Kit
Kit Contents2uH to 10 uH WE-RCIT Series Rodcore Inductors
Range of Inductance Values2µH to 10µH
No. of Items in Kit-
Product RangeWE-RCIT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Rod Core Inductors Design Kit
Range of Inductance Values
2µH to 10µH
Product Range
WE-RCIT Series
Kit Contents
2uH to 10 uH WE-RCIT Series Rodcore Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1859
Product traceability