Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631503040
Order Code4065687
Product RangeWE-SCFA Series
Technical Datasheet
222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.190 |
10+ | €0.997 |
100+ | €0.868 |
250+ | €0.866 |
500+ | €0.804 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631503040
Order Code4065687
Product RangeWE-SCFA Series
Technical Datasheet
Product RangeWE-SCFA Series
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Length5mm
Width3mm
Depth4mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-SCFA Series
Gasket Material
Beryllium Copper
Width
3mm
Attenuation
-
Shielding Type
EMI Shielding
Length
5mm
Depth
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004