Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82531040
Order Code1636446
Product RangeWE-VS
Technical Datasheet
2.860 In Stock
4.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.707 |
100+ | €0.579 |
500+ | €0.559 |
1000+ | €0.518 |
2000+ | €0.498 |
4000+ | €0.478 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82531040
Order Code1636446
Product RangeWE-VS
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeWE-VS
Clamping Voltage Vc Max17V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs150A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 82531040 is a Surface-mount (SMD) Power Varistor with fast response time and low leakage current. This WE-VS series varistor features nickel barrier for lead-free soldering. After a surge impulse the varistor works immediately in normal mode, so there is no slip current. It is used in protection of DC distribution, power supply, semiconductors, bus systems and communication lines.
- Low leakage current and clamping voltage
- Wide range of voltages available
- Almost no energy consumption in standby mode
- Limiting of over voltages
- Excellent absorption at surge impulses
Applications
Power Management, Communications & Networking, Safety
Technical Specifications
Voltage Rating VAC
4V
Product Range
WE-VS
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
17V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 82531040
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability