Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2606046021001
Order Code2817736
Also Known AsAMB2561
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.150 |
5+ | €100.110 |
10+ | €95.160 |
Price for:Each
Minimum: 1
Multiple: 1
€103.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2606046021001
Order Code2817736
Also Known AsAMB2561
Technical Datasheet
RF Modulation2FSK, MSK
Data Rate Max500Kbps
Frequency Max2.483GHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceUSB
Supply Current-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
RF Modulation
2FSK, MSK
Frequency Max
2.483GHz
Supply Voltage Min
-
Module Interface
USB
Product Range
-
Data Rate Max
500Kbps
Sensitivity dBm
-
Supply Voltage Max
-
Supply Current
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
Product traceability