Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.080 |
5+ | €32.270 |
10+ | €30.230 |
50+ | €30.020 |
100+ | €28.560 |
Price for:Each
Minimum: 1
Multiple: 1
€34.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021191011
Order Code2817726
Technical Datasheet
RF Modulation2GFSK
Data Rate Max38.4Kbps
Frequency Max928MHz
Sensitivity dBm-99dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART, USB
Supply Current-
RF Transceiver ApplicationsData Collection, Monitoring, Remote Control, Sensor Network
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Modulation
2GFSK
Frequency Max
928MHz
Supply Voltage Min
2V
Transmit Power
-
Supply Current
-
Product Range
-
Data Rate Max
38.4Kbps
Sensitivity dBm
-99dBm
Supply Voltage Max
3.6V
Module Interface
UART, USB
RF Transceiver Applications
Data Collection, Monitoring, Remote Control, Sensor Network
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2607021191011
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability