Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No175MVN.
Order Code2628429
Also Known AsGTIN UPC EAN: 0037103030023
Technical Datasheet
138 In Stock
37 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.300 |
Price for:Each
Minimum: 1
Multiple: 1
€15.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No175MVN.
Order Code2628429
Also Known AsGTIN UPC EAN: 0037103030023
Technical Datasheet
Cutter TypeSide
Overall Length127mm
Cut TypeFull Flush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Superior blade by-pass shear cutting action
- Flush cuts soft wire up to 20 AWG (0.8mm)
- Low profile, general-purpose cutter
- Better cuts with half the effort
- Greatly reduced mechanical shock delivered to the work
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (23-Jan-2024)
Overall Length
127mm
Cutting Capacity Max
0.8mm
Product Range
-
Technical Docs (1)
Alternatives for 175MVN.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086