Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9961N
Order Code441983
Also Known AsGTIN UPC EAN: 037103483140
Technical Datasheet
2 In Stock
24 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.200 |
Price for:Each
Minimum: 1
Multiple: 1
€7.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9961N
Order Code441983
Also Known AsGTIN UPC EAN: 037103483140
Technical Datasheet
Drive Size - Metric-
Blade Length102mm
Overall Length102mm
Blade Diameter1.22mm
Product Range-
Technical Specifications
Drive Size - Metric
-
Overall Length
102mm
Product Range
-
Blade Length
102mm
Blade Diameter
1.22mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014