Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9972MMN
Order Code441764
Also Known AsGTIN UPC EAN: 037103483249
Technical Datasheet
10 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.100 |
Price for:Each
Minimum: 1
Multiple: 1
€10.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9972MMN
Order Code441764
Also Known AsGTIN UPC EAN: 037103483249
Technical Datasheet
Drive Size - Metric1.5mm
Blade Length102mm
Overall Length102mm
Blade Diameter1.5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 9972MM is a metric size interchangeable Allen® hex socket Screw Blade.
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
1.5mm
Overall Length
102mm
Product Range
-
Blade Length
102mm
Blade Diameter
1.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014