Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No99X5N
Order Code442239
Also Known AsGTIN UPC EAN: 037103482501
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.400 |
Price for:Each
Minimum: 1
Multiple: 1
€9.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No99X5N
Order Code442239
Also Known AsGTIN UPC EAN: 037103482501
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric102mm
Blade Length102mm
Overall Length102mm
Overall Length - Metric102mm
Drive Size - Imperial-
Blade Length - Imperial4"
Overall Length - Imperial4"
Product Range-
Product Overview
The 99X5V is an Extension Shaft for use with 99 series handle.
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
-
Blade Length
102mm
Overall Length - Metric
102mm
Blade Length - Imperial
4"
Product Range
-
Blade Length - Metric
102mm
Overall Length
102mm
Drive Size - Imperial
-
Overall Length - Imperial
4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012689