Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11,775.000 |
Product Information
Product Overview
EK-U1-VCU108-G is a AMD Virtex UltraScale FPGA VCU108 evaluation kit. It is the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices. This kit provides an ideal platform for prototyping systems that require massive data flow and packet processing such as 400+ Gbps systems, large-scale emulation and high performance computing.
- 4MB RLD3 component memory interface
- Two 2.5GB DDR4 component memory interfaces
- 4 x 28Gbps CFP2 and QSFP28 optical interfaces
- PCIe Gen3 x8
- 2x FPGA Mezzanine card (FMC) interface for I/O expansion
- AC power adapter (12V) or ATX power
- HDMI video output, user and status LEDs display
- User push buttons (x5), user DIP switch (4-position), SMA user I/O (diff pair)
Contents
VCU108 evaluation board, FMC loopback boards, QSFP loopback module, PCIe loopback boards, SMA cables and adapters.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Virtex UltraScale
-
Eval board XCVU095-2FFVA2104E, FMC Loopback Boards, QSFP Loopback Module, PCIe Loopback Board, Cable
No SVHC (15-Jan-2018)
-
FPGA
XCVU095-2FFVA2104E
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate