Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €190.770 |
Product Information
Product Overview
XC7A100T-2CSG324I is a Xilinx® 7 series, Artix®-7 family FPGA (Field Programmable Gate Array). This Artix®-7 family is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. Built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, XC7A100T-2CSG324I FPGAs enable an unparalleled increase in system performance while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, and medical equipment.
- 101440 logic cell
- Configurable Logic Blocks (CLBs): 15850 slices, 1,188Kb max distributed RAM
- Block RAM blocks: 270 x 18Kb block and 135 x 36Kb block and 4860Kb max
- 240 DSP48A1 slices, 6 CMTs, 1 PCIe and 8 GTPs
- 1 XADC block, 6 total I/O banks and 300 max user I/O
- Internal supply voltage range from 0.95V to 1.05V
- 155mA quiescent VCCINT supply current
- x4 Gen2 PCIe interface
- High-performance FPGA logic based on real 6-I/P LUT technology configurable as distributed memory
- Industrial temperature range from -40°C to 100°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
SRAM based FPGA
CSBGA
2
28nm (HKMG)
-40°C
Artix-7 XC7A100T
-
MMCM, PLL
950mV
3.3V
210I/O's
101440Macrocells
628MHz
101440Logic Cells
324Pins
210I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
1.05V
Artix-7
CSBGA
101440
2
4860Kbit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate