Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €98.430 |
Product Information
Product Overview
XC7A50T-2CSG325C is a Artix™ 7 FPGA. The Artix™ 7 device provides high-performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration in a cost-optimized FPGA. Featuring the MicroBlaze™ soft processor and 1,066Mb/s DDR3 support, the family is the best value for a variety of cost and power-sensitive applications including software-defined radio, machine vision cameras, and low-end wireless backhaul.
- 52,160 logic cell, 8150 slices, 65200 CLB flip-flops
- 600Kb maximum distributed RAM and 2700Kb total block RAM
- 250 maximum single ended I/O, 120 DSP slices
- 4 GTP transceivers (6.6Gb/s max rate)
- 65% lower static and 50% lower power than 45nm generation devices
- Scalable optimized architecture, comprehensive tools and IP
- Mid speed grade
- 325 pin CSBGA package
- Commercial temperature grade
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
SRAM based FPGA
CSBGA
2
28nm (HKMG)
0°C
Artix-7 XC7A50T
-
MMCM, PLL
950mV
3.3V
150I/O's
52160Macrocells
628MHz
52160Logic Cells
325Pins
150I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.05V
Artix-7
CSBGA
52160
2
2700Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate