Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7K325T-2FF900I
Order Code2831697
Product RangeKintex-7 XC7K325T
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,503.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,503.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7K325T-2FF900I
Order Code2831697
Product RangeKintex-7 XC7K325T
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
FPGA Type-
No. of Logic Cells50950Logic Cells
IC Case / PackageFCBGA
No. of Pins900Pins
Speed Grade2
No.of User I/Os350I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeKintex-7 XC7K325T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.03V
Core Supply Voltage Min970mV
FPGA FamilyKintex-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's350I/O's
No. of Logic Blocks50950
No. of Macrocells50950Macrocells
No. of Speed Grades2
Operating Frequency Max710MHz
Total RAM Bits16020Kbit
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
28nm (HKMG)
Operating Temperature Min
-40°C
Product Range
Kintex-7 XC7K325T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
350I/O's
No. of Macrocells
50950Macrocells
Operating Frequency Max
710MHz
No. of Logic Cells
50950Logic Cells
No. of Pins
900Pins
No.of User I/Os
350I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.03V
FPGA Family
Kintex-7
Logic Case Style
FCBGA
No. of Logic Blocks
50950
No. of Speed Grades
2
Total RAM Bits
16020Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009068
Product traceability