Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7S25-1FTGB196C
Order Code2907268
Product RangeSpartan-7 XC7S25
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.190 |
Price for:Each
Minimum: 1
Multiple: 1
€35.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7S25-1FTGB196C
Order Code2907268
Product RangeSpartan-7 XC7S25
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
FPGA Type-
No. of Logic Cells23360Logic Cells
IC Case / PackageFCBGA
No. of Pins196Pins
Speed Grade1
No.of User I/Os100I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSpartan-7 XC7S25
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilySpartan-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's100I/O's
No. of Logic Blocks23360
No. of Macrocells23360Macrocells
No. of Speed Grades1
Operating Frequency Max464MHz
Total RAM Bits1620Kbit
Product Overview
Applications
Medical
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Spartan-7 XC7S25
MSL
MSL 3 - 168 hours
Clock Management
MMCM, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
100I/O's
No. of Macrocells
23360Macrocells
Operating Frequency Max
464MHz
No. of Logic Cells
23360Logic Cells
No. of Pins
196Pins
No.of User I/Os
100I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.05V
FPGA Family
Spartan-7
Logic Case Style
FCBGA
No. of Logic Blocks
23360
No. of Speed Grades
1
Total RAM Bits
1620Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008603
Product traceability