Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €70.730 |
Product Information
Product Overview
XC7S50-2CSGA324C is a Spartan®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for the smallest PCB footprint.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 176GMAC/s DSP performance
- 800Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 52,160 logic cells
- 8,150 slices, 600KB max distributed RAM configurable logic blocks (CLBs)
- 150 (18KB), 75 (36KB), 2700 max (KB) block RAM blocks
- CSBGA324 package
- Commercial temperature range from 0°C to +85°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
CSBGA
2
28nm (HKMG)
0°C
Spartan-7 XC7S50
MSL 3 - 168 hours
MMCM, PLL
950mV
3.3V
210I/O's
52160Macrocells
628MHz
52160Logic Cells
324Pins
210I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.05V
Spartan-7
CSBGA
52160
2
2700Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate