Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCKU5P-DIE4058
Order Code3132209
Product RangeKintex UltraScale+ XCKU5P
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,947.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,947.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCKU5P-DIE4058
Order Code3132209
Product RangeKintex UltraScale+ XCKU5P
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
FPGA Type-
No. of Logic Cells474600Logic Cells
IC Case / PackageDie
No. of Pins-
Speed Grade-
No.of User I/Os-
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeKintex UltraScale+ XCKU5P
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max876mV
Core Supply Voltage Min825mV
FPGA FamilyKintex UltraScale+
I/O Supply Voltage3.3V
Logic Case StyleDie
No. of I/O's-
No. of Logic Blocks474600
No. of Macrocells474600Macrocells
No. of Speed Grades-
Operating Frequency Max-
Total RAM Bits17305.6Kbit
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FPGA Type
-
IC Case / Package
Die
Speed Grade
-
Process Technology
-
Operating Temperature Min
-
Product Range
Kintex UltraScale+ XCKU5P
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
876mV
FPGA Family
Kintex UltraScale+
Logic Case Style
Die
No. of Logic Blocks
474600
No. of Speed Grades
-
Total RAM Bits
17305.6Kbit
No. of Logic Cells
474600Logic Cells
No. of Pins
-
No.of User I/Os
-
IC Mounting
Surface Mount
Operating Temperature Max
-
Qualification
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
825mV
I/O Supply Voltage
3.3V
No. of I/O's
-
No. of Macrocells
474600Macrocells
Operating Frequency Max
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.a.7.b
EU ECCN:3A001.a.7.b
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability