Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €231.620 |
5+ | €227.880 |
10+ | €224.270 |
50+ | €217.370 |
100+ | €207.780 |
Product Information
Product Overview
A30P-24 is an A series is broad line of ultra-miniature, DC to HV DC converter that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 6.35mm. The output is directly proportional to the input voltage and is linear from <lt/>0.7V input to maximum input voltage, allowing for an adjustable output voltage. Output is load dependent. Isolation permits <lt/>±500V bias on output return. No external components or minimum load are required. A separate high impedance control pin is standard and is designed for external error amplifier and/or DAC control in closed or open loop systems. Or simply connect control pin to the + input for proportional input to output operation. Applications include avalanche photo diodes, photo multiplier tubes, electrophoresis, capacitor charging, sustaining ion pumps, piezo devices and handheld instruments.
- 0 to +3000V output voltage, 0.33mA output current
- 24V input voltage, <lt/>60mA full load current
- 0.7VDC turn-on voltage
- Short circuit protection, no minimum load
- 3 year warranty, 500V input to output isolation (<lt/>±500VDC bias on output return)
- Component-sized converter ideal for applications requiring minimal size and weight
- Protected against short circuit conditions for a minimum 1 minute
- UL (IEC/UL/CSA/EN 62368) approved
- Operating temperature (case) range from -25 to +75°C
- Dimension is 6.35 x 11.43mm x 28.69mm (H x W x L)
Technical Specifications
Proportional
Adjustable
0.33mA
0V
700mV
A Series
Positive Output
1W
Through Hole
3kV
24V
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate