Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €264.180 |
5+ | €260.220 |
10+ | €256.250 |
50+ | €215.940 |
100+ | €209.050 |
Product Information
Product Overview
C series is a line of miniature, regulated DC to high voltage DC converter. It is programmed from 0 to 100% of rated output via a 0 to +5 volt, DAC-compatible, high-impedance programming input voltage. An externally accessible potentiometer provides adjustable gain trim, allowing for individual calibration of units. These converters exhibit very low ripple, noise, and EMI/RFI by utilizing a quasi-sinewave oscillator, shielded transformer, excellent filtering techniques and an isolated steel enclosure featuring a separate grounding pin. A proprietary encapsulation process and a custom UL 94-0 listed, high-performance formula are used to achieve excellent high voltage and thermal properties. Safety approvals are IEC/UL/CSA/EN 62368. Typical applications are photo multiplier tube, solid state detectors, electrophoresis, piezo devices, capacitor charging, EO lenses.
- Voltage regulated
- 0 to 100% programmable output
- High reliability 2.6MHrs MTBF, shielded case for low EMI
- <lt/>50ppm/°C temperature coefficient
- 3 year warranty, dimension is 35.6 x 28.2 x 12.7mm
- Output voltage is 0 to -1000V
- Output current is 1mA, frequency is 100-125kHz
- <lt/>0.5% load and <lt/>0.3% line regulation, <lt/>0.002% ripple
- Input voltage range is 11.5 to 16VDC
- Case operating temperature is -10 to 60°C
Technical Specifications
Regulated
Negative Output
1W
Through Hole
-1kV
12.7mm
16V
28.19mm
1W
Fixed, Adjustable
1mA
0V
11.5V
35.56mm
C Series
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate