7 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €581.190 |
5+ | €572.470 |
10+ | €563.750 |
50+ | €475.060 |
100+ | €459.890 |
Product Information
Product Overview
CB series is line of miniature, well-regulated high voltage power supply providing clean and reliable high voltage in a shielded, PCB mount package. It is programmed from 0 to 100% via a 0 to +5 volt DAC compatible high impedance programming input voltage. A built-in reference voltage source can be used in lieu of the programming voltage. A proprietary encapsulation process and high performance formula are used to achieve excellent high voltage and thermal properties. Typical applications are mass spectrometry, electrostatic chucks, capillary electrophoresis, capacitor charging, X-ray detector, test equipment.
- Built-in protection against programming overvoltage and thermal shutdown
- Precision voltage regulated
- Voltage and current monitors, on-board voltage reference
- Temperature coefficient is <lt/>50ppm/°C
- Shielded case with isolated case ground, 3 year warranty
- Dimension is 76.2 x 31.8 x 15.2mm
- 0 to +10KV output voltage
- 100µA output current
- Input voltage range from 11.5 to 16VDC
- Operating temperature range from -10 to +60°C (case)
Technical Specifications
Regulated
1W
1W
Chassis Mount, Through Hole
10kV
15.24mm
16V
31.75mm
Positive Output
Fixed, Adjustable
100µA
0V
11.5V
76.2mm
CB Series
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for CB101
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate