Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €67.720 |
5+ | €66.370 |
10+ | €65.010 |
50+ | €63.660 |
Product Information
Product Overview
The EPL150 series maximises efficiency across the load range and minimises no load power consumption minimising heat dissipation, reducing running costs and enabling compliance with the latest environmental goals and legislation. Fully approved as Class I & Class II for ITE, Industrial and Medical applications the EPL150 provides up to 100W when convection cooled and up to 150W when force cooled at just 10CFM. A 12V 0.5A fan supply is included to support force cooled applications. The small footprint, low profile, low noise and comprehensive safety agency approvals enable this versatile product to be suitable for a wide range of Medical, ITE and industrial applications
- 100W Convection / 150W Forced-cooled Ratings
- 2” by 4” Footprint
- Low 0.99” Profile
- Class I & Class II Operation
- 12V Fan Output
- High Efficiency, up to 94%
- ITE & Medical (BF) Approvals
- High Power Density
- Less than 0.5W No Load Input Power
Technical Specifications
ITE & Medical
1 Output
100W
Fixed
2.78A
-
80V
-
-
No SVHC (15-Jan-2018)
100W
150W @ 10CFM
80V AC to 264V AC
36VDC
-
-
264V
-
EPL150 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate