Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €243.050 |
5+ | €239.400 |
10+ | €235.760 |
50+ | €198.670 |
100+ | €192.320 |
Product Information
Product Overview
The F Series is a broad line of robust, field-proven DC to HV DC converters which deliver 10 Watts continuous output power. Outputs range from 100V to 12kV. The input and output are galvanically isolated so a unit can be used to deliver a positive or negative high voltage output. The output voltage is proportional to input voltage with a low 0.7V typical turn-on voltage. The F Series employs a quasi-sinewave oscillator, a fully enclosed transformer, input and output filtering, and a 5-sided metal enclosure. As a result, these modules exhibit very low EMI/RFI, noise and ripple. A dual output option has a center-tap pin which, when grounded provides both positive and negative outputs from one compact module.
- Output Voltages from 100V to 12kV
- Output Voltage Proportional to Input
- Low Turn-on Voltage 0.7VDC
- Input to Output Isolation
- Dual Output Option
- Arc & Short Circuit Protected
- No Minimum Load
Applications
Power Management, DC/DC Converters
Technical Specifications
1 Output
Positive Output
5kV
10W
2mA
0V
0V
3.5kV
DIP
43.18mm
71.2mm
Proportional
10W
Fixed, Adjustable
2mA
Through Hole
5kV
15V
F Series
Through Hole
21.6mm
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate