92 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €87.750 |
5+ | €85.110 |
10+ | €82.480 |
50+ | €78.970 |
100+ | €73.710 |
Product Information
Product Overview
GCS150PS24 is a GCS series AC/DC power supply has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, this range of single output AC-DC power supply is packaged in an industry standard and achieves EN55011/32 Level B emissions compliance whilst maintaining very low earth leakage currents, making them suitable for a wide range of 1U and other industrial, IT and medical applications. It has single output versions from 12V to 56VDC, dual-fusing for compliance with IEC60601-1. Certified by UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08, EN62368-1:2014/A11:2017, EN60601-1/A12:2006.
- Typical input voltage is 115/230VAC, output voltage 1 is 24VDC, 12(Vfan)
- Output current is 0.6A (Vfan), efficiency is 81%, output power is 157W
- Typical efficiency is 93% (230VAC Full load)
- Convection/forced-cooled ratings, remote on/off
- Class B emissions, isolation is 4000VAC (input to output)
- Switching frequency range from 60 to 200KHz (PFC converter), 90 to 150KHz (main converter)
- Over-voltage, overload, short, over temperature protection
- 3 year warranty
- Operating temperature range from -40°C to +70°C
- Dimensions: 127x76.2x36.3mm
Technical Specifications
ITE & Medical
157W
100W
Adjustable, Fixed
4.6A
-
-
-
-
No SVHC (17-Jan-2023)
1 Output
150W @ 7CFM
85V AC to 264V AC
24VDC
-
85V
264V
-
GCS150 Series
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate