Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €143.270 |
5+ | €140.400 |
10+ | €137.540 |
50+ | €134.670 |
100+ | €131.810 |
Product Information
Product Overview
GP05R is a GP series miniature DC to HVDC converter. GP series is a line of miniature high voltage converter in a compact PCB mount package. This line features low power consumption, making it ideal for portable, battery powered applications. The isolated output is proportional to the input, and is linear from approximately 0.7 volts in. The isolated output allows for user selectable output polarity. Excellent filtering techniques and a low noise quasi-sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. It is component level converter that are easy to integrate, low cost, and come with decades of field proven reliability. Applications include mass spectrometry, electrostatic chucks, electrophoresis, capacitor charging, particle counter, ignition/spark and sustaining ion pumps.
- 0.7V to 12VDC input voltage range, 0 to 500V output voltage range
- 2mA output current, <lt/>125mA full load input current
- Output voltage proportional to input, low turn-on voltage of 0.7VDC
- No minimum load, 3 year warranty
- Switching frequency range from 60 to 400KHz
- Input to output isolation of 3500V (<lt/> ±3500 bias)
- Case material is diallyl phthalate (DAP), UL 94 V-0 rated solid vacuum encapsulation
- Operating temperature (case) range from -20 to +70°C
- Dimension is 38.1 x 38.1 x 16mm
Technical Specifications
Proportional
Adjustable
2mA
0V
700mV
GP Series
Positive Output
1W
Through Hole
500V
12V
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate