Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €230.830 |
5+ | €223.900 |
Product Information
Product Overview
GSP500 series forced-air cooled chassis mount AC-DC power supply with medical and ITE approvals. This can be supplied as a U channel for system cooling or with very quiet integral fans (-EF). These fans are intelligently controlled to provide the most optimised acoustic noise in the system and further more the GSP500 can provide up to 180W without forced cooling, thus allowing fans to be switched off during periods of lower system loading. Safety approvals are IEC60950-1 and IEC62368-1, IEC60601-1 including risk management, UL62368-1, CSA62368-1 via cUL, ANSI/AAMI ES60601-1 & CSA C22.2, No.60601-1, EN62368-1, EN60601-1.
- <lt/>1W standby power, overvoltage/overload/overtemperature and short circuit protection
- Remote on/off
- 5V/2A forced standby output
- 3 year warranty
- Dimension is 170.4 x 101.6 x 41.9mm
- Output voltage is 48VDC, input voltage is 80 to 264VAC (derate output power <lt/>90VAC)
- Output current is 3.75A convection, 10.5A forced, input frequency is 47 to 63Hz
- Fan supply is 12V/0.3A, efficiency is 90% (at 230VAC full load)
- Maximum output power is 650W peak
- Operating temperature is -20 to +70°C
Technical Specifications
ITE & Medical
500W
10.5A
-
-
-
Fixed
No SVHC (17-Jan-2023)
1Outputs
48VDC
-
-
-
85V AC to 264V AC
GSP500 Series
Alternatives for GSP500PS48-EF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate