Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €548.020 |
Product Information
Product Overview
HPA1K5PS36 is a HPA1K5 series AC-DC power supply. It offers users both output voltage and output current programming, via voltage, I²C PMBus, RS485 and CAN open in a very high efficiency, high power density 1.5KW chassis mount package. It also features active current sharing, remote on/off, remote sense and a power OK signal. Application includes healthcare, industrial electronics, semiconductor manufacturing, technology. Safety approvals are UL62368-1, CSA 22.2 No.62368-1, UL60950-1 (UL, information technology), ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08 (medical), EN62368-1 (UL, information technology), EN60601-1/2006 (medical).
- 180 to 264VAC input voltage range, 36VDC nominal output voltage
- 1500W maximum power supply, 0.0A to 41.70A output current range
- 92% efficiency (measured with 230VAC input and full load), 60 to 70KHz switching frequency range
- Programmable output voltage, programmable output current
- High efficiency, ITE and medical approvals, 4000VAC input to output isolation (2 x MOPP)
- Parallel operation, analogue and digital interfaces
- Multiple digital protocols - PMBus, CANopen, MODBUS and SCPI
- Fully featured signals and controls, graphical user interface (GUI)
- 3 year warranty
- Dimension is 279.4 x 106.6 x 41.6mm, operating temperature range from -20 to +70°C
Technical Specifications
ITE, Industrial & Medical
1.5kW
41.7A
-
-
-
Programmable
No SVHC (15-Jan-2018)
1Outputs
36VDC
-
-
-
180V AC to 264V AC
HPA1K5 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate