Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.230 |
5+ | €7.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIF1205S-H
Order Code4226753
Product RangeIF Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.5mm
Height7.2mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeIF Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
IF1205S-H is an IF series ±10% input, 1W, regulated, DC-DC converter. Safety approval is UKCA.
- Single output, low ripple and noise
- 3 year warranty
- 12V input voltage, 5V output voltage
- 200mA output current, 63% efficiency
- Ripple and noise is 50mVpk-pk max, 20MHz bandwidth
- MTBF is 4.2MHrs to MIL-HDBK-217F at 25°C
- Operating temperature range from -40°C to +85°C (no derating)
- Switching frequency range from 36 to 150KHz variable
- Temperature coefficient is 0.02%/°C
- Isolation voltage is 3000VDC
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7.2mm
Input Voltage DC Min
10.8V
Product Range
IF Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.5mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024