Print Page
204 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.620 |
5+ | €9.330 |
10+ | €9.050 |
50+ | €8.660 |
100+ | €8.080 |
Price for:Each
Minimum: 1
Multiple: 1
€9.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIH2415S
Order Code8728089
Product RangeIH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 166mA
Output Voltage - Output 2-15V
Output Current - Output 266mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width7.2mm
Height10.16mm
Depth19.5mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeIH Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Dual Output
- SIP or DIP Package
- 1000 VDC Isolation
- Optional 3000-6000 VDC Isolation
- MTBF <gt/>1.1 MHrs
- 40 °C to +85 °C Operation
Applications
Power Management, Industrial, Safety
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
66mA
Output Current - Output 2
66mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Through Hole
Height
10.16mm
Input Voltage DC Min
21.6V
Product Range
IH Series
Alternatives for IH2415S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994