Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJVA151500S12-DF
Order Code2801021
Product RangeJVA15 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €123.030 |
Price for:Each
Minimum: 1
Multiple: 1
€123.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJVA151500S12-DF
Order Code2801021
Product RangeJVA15 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio8:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom800V
DC / DC Converter MountingDIN Rail
Width102mm
Height49mm
Depth129mm
Input Voltage DC Min200V
Input Voltage DC Max1.5kV
Product RangeJVA15 Series
Product Overview
JVA15 series 15W offers high isolation DC to DC converters with an ultra wide DC input range. Configuration options provide convenient installation choices. Typical applications include industrial electronics, electric vehicles & renewable energy. Approved by EN62109, UL1741/CSA-C22.2 No.107-1.
- Renewable energy, industrial applications and EV applications
- Input voltage range from 200 to 1500VDC, output voltage is 12VDC, efficiency is 71% (typical)
- Output current is 1250A, input current is 120mA, output power is 15W
- Operating temperature range from -40°C to +70°C
- Optional DIN rail versions with built In EMI filter & 1500VDC fuse
- Isolation voltage is 4000VDC (for 60s)
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
DIN Rail
Height
49mm
Input Voltage DC Min
200V
Product Range
JVA15 Series
Input Ratio
8:1
No. of Outputs
1 Output
Output Current - Output 1
1.25A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
800V
Width
102mm
Depth
129mm
Input Voltage DC Max
1.5kV
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.741169